Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
490+ | €3.820 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 490
Multiple: 490
€1,871.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No9FGV1002CQ515LTGI
Order Code4200312
Technical Datasheet
Clock IC TypeProgrammable Clock Generator
Frequency100MHz
No. of Outputs4Outputs
Supply Voltage Min1.71V
Supply Voltage Max3.465V
Clock IC Case StyleLGA-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Product Overview
9FGV1002CQ515LTGI is a PCIe Gen1–6 low-power programmable PhiClock™ generator. This device is optimized for low phase noise spread-spectrum applications such as PCIe Express. Four user-defined configurations may be selected via two hardware select pins or two I2C bits, allowing easy software selection of the desired configuration. Any one of the four OTP configurations may be specified as the default when operating in I2C mode. Typical application includes high-performance computing (HPC), enterprise storage including eSSDs, 10G / 25G / 100G Ethernet, fibre optic modules, NVLink.
- 3.3V supply voltage–all pins, 85ohms output impedance
- 4 number of PCIe clock outputs, 50MHz internal XTAL frequency
- Common clocked, independent reference without spread spectrum
- Independent reference with spread spectrum, PCIe Gen6 jitter (CC) <lt/> 50fs RMS
- 1.71 to 1.89V power supply voltage for supporting 1.8V outputs
- Individual 1.8V, 2.5V or 3.3V VDDO for each output pair
- Supports HCSL, LVDS and LVCMOS I/O standards
- On-board OTP support up to 4 configurations, 276fs RMS 12KHz–20MHz typ phase jitter at 156.25MHz
- <lt/> 125mW (9FGV1002C – 1.8V with 100MHz LP-HCSL outputs)
- 24pin LGA-EP package, operating temperature range from -40°C to 85°C
Technical Specifications
Clock IC Type
Programmable Clock Generator
No. of Outputs
4Outputs
Supply Voltage Max
3.465V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
100MHz
Supply Voltage Min
1.71V
Clock IC Case Style
LGA-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability