Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRENESAS
Manufacturer Part No9FGL0241CKILFT
Order Code3941828
Technical Datasheet
Clock IC TypeClock Generator
Frequency25MHz
No. of Outputs2Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleVFQFPN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
Technical Specifications
Clock IC Type
Clock Generator
No. of Outputs
2Outputs
Supply Voltage Max
3.465V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
25MHz
Supply Voltage Min
3.135V
Clock IC Case Style
VFQFPN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability