Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2500+ | €3.940 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
€9,850.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9DML4493ANLGI8
Order Code4200303
Technical Datasheet
Clock IC TypeClock Multiplexer
Frequency350MHz
No. of Outputs4Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleVFQFPN-EP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
9DML4493ANLGI8 is a 4:4 clock MUX for PCI express Gen1–6. It can also operate as a dual 2-input, 2-output clock multiplexer. It has very low additive phase jitter and is suitable for all PCIe data rates. The device supports today's complex system power sequencing requirements with power down tolerant and flexible power sequencing features. Typical application includes servers, storage, networking, high-performance computing, accelerators.
- 8fs RMS typical (PCIe Gen6 CC at 100MHz), 66fs RMS typical (12KHz–20MHz at 156.25M)
- Supports common clocked (CC) and IR (SRIS, SRNS) timing architectures
- Propagation delay <lt/> 1.2ns typical
- Four differential inputs support LVPECL, LVDS, HCSL or LVCMOS reference clocks
- FPS ensures good behaviour on powered up w/o input clock or when input clock is present w/o power
- PDT inputs: CLK-SEL-tri, OE pins, IOA-tri, IOB-tri, ZOUTSEL driven when 9DML4493 is not powered up
- Accepts input frequencies ranging from 1PPS (1Hz) to 350MHz
- Configured via pin straps - no serial bus needed
- Glitch-free output enable pins for each output, spread-spectrum tolerant
- 32-VFQFPN, temperature range from -40° to +85°C, voltage supply of 1.8V, 2.5V, or 3.3V
Technical Specifications
Clock IC Type
Clock Multiplexer
No. of Outputs
4Outputs
Supply Voltage Max
3.465V
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
350MHz
Supply Voltage Min
3.135V
Clock IC Case Style
VFQFPN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability