Print Page
Image is for illustrative purposes only. Please refer to product description.
1,584 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.300 |
| 10+ | €6.470 |
| 25+ | €6.010 |
| 50+ | €5.530 |
| 100+ | €5.070 |
| 250+ | €4.850 |
| 500+ | €4.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€8.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No932SQ420DGLFT
Order Code3262943
Technical Datasheet
Clock IC TypeClock Synthesiser
Frequency146.7MHz
No. of Outputs19Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleTSSOP
No. of Pins64Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
932SQ420DGLFT is a PCIE GEN 2/3 & QPI clock for romley based server. It is a main clock synthesizer for Romley-generation Intel based server platforms. It is driven with a 25MHz crystal for maximum performance. It generates CPU outputs of 100 or 133.33MHz. Recommended application includes CK420BQ.
- 0.5% down spread capable on CPU/SRC/PCI outputs/lower EMI
- Cycle to cycle jitter CPU/SRC/NS_SRC/NS_SAS <lt/>50ps
- Phase jitter PCIe Gen2 <lt/> 3ps rms, Gen3 <lt/> 1ps rms
- Phase jitter QPI 9.6GB/s <lt/> 0.2ps rms
- Phase jitter NS-SAS <lt/> 0.4ps rms using raw phase data
- Phase jitter NS-SAS <lt/> 1.3ps rms using Clk Jit Tool 1.6.3
- 4 - HCSL CPU outputs, 4 - HCSL non-spread SAS/SRC outputs
- 3 - HCSL SRC outputs, 1 - HCSL DOT96 output
- 1 - 3.3V 48M output, 5 - 3.3V PCI outputs, 1- 3.3V REF output
- 64 pin TSSOP package, operating temperature range from 0°C to +70°C
Technical Specifications
Clock IC Type
Clock Synthesiser
No. of Outputs
19Outputs
Supply Voltage Max
3.465V
No. of Pins
64Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Frequency
146.7MHz
Supply Voltage Min
3.135V
Clock IC Case Style
TSSOP
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000416
Product traceability