Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRENESAS
Manufacturer Part No932S421BGLFT
Order Code3262942
Technical Datasheet
Clock IC TypeClock Synthesiser
Frequency400MHz
No. of Outputs19Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
Clock IC Case StyleTSSOP
No. of Pins56Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (12-Jan-2017)
Product Overview
932S421BGLFT is a PCIe Gen2 and QPI clock for intel-based server. It is a main clock synthesizer for CK410B-generation Intel server platforms. This is driven with a 14.318MHz crystal. It generates CPU outputs up to 400MHz and PCI-Express clocks at 100. The 48 MHz USB clock is an exact 48.000MHz clock. This generates all other clocks with less the +/- 100ppm error. PCIe Gen 2 and QPI compliant CK410B+ clock for Intel-based servers application.
- Supports spread spectrum modulation, 0 to -0.5% down spread
- Uses external 14.318MHz crystal and external load capacitors for low ppm synthesis error
- CPU clocks independent of SRC/PCI clocks
- D2/D3 SMBus address
- PCIe Gen 2 compliant SRC outputs, QPI and FBD 2 compliant CPU clocks
- CPU cycle-cycle jitter is <lt/> 50ps, SRC cycle-cycle jitter is <lt/> 125ps
- PCI cycle-cycle jitter is <lt/> 500ps, CPU output skew is <lt/> 50ps
- SRC output skew is <lt/> 250ps, ±100ppm frequency accuracy on all outputs
- Powerdown current is 70mA (all diff pairs driven, typ)
- 56-pin TSSOP package, temperature range from 0 to +70°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
Clock Synthesiser
No. of Outputs
19Outputs
Supply Voltage Max
3.465V
No. of Pins
56Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (12-Jan-2017)
Frequency
400MHz
Supply Voltage Min
3.135V
Clock IC Case Style
TSSOP
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability