Print Page
Image is for illustrative purposes only. Please refer to product description.
168 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.870 |
5+ | €38.900 |
10+ | €36.930 |
25+ | €34.360 |
Price for:Each
Minimum: 1
Multiple: 1
€40.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No8A34041E-000AJG
Order Code4076275
Technical Datasheet
Clock IC TypeFrequency Translator
Frequency1GHz
No. of Outputs12Outputs
Supply Voltage Min1.71V
Supply Voltage Max3.465V
Clock IC Case StyleCABGA
No. of Pins144Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
8A34041E-000AJG is an 8-channel universal frequency translator. It is a highly integrated timing device that generates synchronous or asynchronous clocks from its reference inputs. The device is usable in any synthesizer or jitter attenuator application, including optical transport network (OTN) and synchronous Ethernet (SyncE) systems. Typical application includes core and access IP switches / routers, synchronous Ethernet equipment, 10Gb, 40Gb, and 100Gb Ethernet interfaces, wireless infrastructure for 4.5G and 5G network equipment, OTN muxponders and line cards.
- 144-CABGA 0.8mm ball pitch package
- Supports all ITU-T G.709 frequencies, meets OTN jitter and wander requirements per ITU-T G.8251
- Eight independent timing channels, each FOD supports output phase tuning with 50ps resolution
- 12 differential / 24 LVCMOS outputs, frequencies from 0.5Hz to 1GHz (250MHz for LVCMOS)
- Jitter below 150fs RMS (10kHz to 20MHz), independent output voltages of 3.3V, 2.5V, or 1.8V
- 8 differential / 16 single-ended clock inputs, support frequencies from 1kHz to 1GHz
- Any input can be mapped to any or all of the timing channels
- Redundant inputs frequency independent of each other
- Supports 1MHz I²C or 50MHz SPI serial processor ports, 1149.1 JTAG boundary scan
- Temperature range from -40° to +85°C
Technical Specifications
Clock IC Type
Frequency Translator
No. of Outputs
12Outputs
Supply Voltage Max
3.465V
No. of Pins
144Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Frequency
1GHz
Supply Voltage Min
1.71V
Clock IC Case Style
CABGA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
Product traceability