Print Page
Image is for illustrative purposes only. Please refer to product description.
138 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.360 |
5+ | €17.010 |
10+ | €16.780 |
25+ | €16.770 |
50+ | €16.760 |
Price for:Each
Minimum: 1
Multiple: 1
€17.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No71321LA20JG
Order Code3869628
Technical Datasheet
SRAM TypeDual Port SRAM
Memory Density16Kbit
Memory Configuration2K x 8bit
IC Case / PackagePLCC
No. of Pins52Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SRAM Type
Dual Port SRAM
Memory Configuration
2K x 8bit
No. of Pins
52Pins
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Memory Density
16Kbit
IC Case / Package
PLCC
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability