Print Page
Image is for illustrative purposes only. Please refer to product description.
160 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €50.850 |
| 5+ | €48.310 |
| 10+ | €44.600 |
| 25+ | €42.230 |
Price for:Each
Minimum: 1
Multiple: 1
€50.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No70V24L15PFGI
Order Code3869616
Technical Datasheet
SRAM TypeDual Port SRAM
Memory Density64Kbit
Memory Configuration4K x 16bit
IC Case / PackageTQFP
No. of Pins100Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
SRAM Type
Dual Port SRAM
Memory Configuration
4K x 16bit
No. of Pins
100Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
Memory Density
64Kbit
IC Case / Package
TQFP
Supply Voltage Min
3V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028576
Product traceability