Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €1.600 |
10+ | €1.510 |
50+ | €1.430 |
100+ | €1.390 |
250+ | €1.350 |
500+ | €1.320 |
1000+ | €1.270 |
2500+ | €1.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part No5PB1104CMGK/W
Order Code4243569
Technical Datasheet
Clock IC TypeClock Buffer
Frequency200MHz
No. of Outputs4Outputs
Supply Voltage Min1.8V
Supply Voltage Max3.3V
Clock IC Case StyleDFN
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification StandardAEC-Q100
Product Overview
5PB1104CMGK/W is a high-performance LVCMOS clock buffer. It has an additive phase jitter of 50fs RMS. It supports a synchronous glitch-free output enable (OE) function to eliminate any potential intermediate incorrect output clock cycles when enabling or disabling outputs. Typical application includes industrial applications, automotive radar, lidar, and other applications.
- High-performance 1:2, 1:4, 1:6, 1:8, 1:10 LVCMOS clock buffer
- Very low pin-to-pin skew is <lt/>50ps, very low additive jitter is <lt/>50fs
- Integrated serial termination for 50 ohm channel
- Operating voltage range from 1.71 to 1.89V (-VDD = 1.8V ±5%, industrial and extended)
- 12mA operating supply current (100MHz, no load, 25°C, -VDD = 1.8V ±5%, industrial and extended)
- Input frequency range from 0 to 200MHz (-VDD = 1.8V ±5%, industrial and extended)
- Output rise time (2pF load) is 0.5ns typ (0.36V to 1.44V, CL = 2pF)
- Output fall time (2pF load) is 0.5ns typ (1.44V to 0.36V, CL = 2pF)
- 50% duty cycle typ (-VDD = 1.8V ±5%, industrial and extended)
- 8-DFN package, temperature range from -40 to +105°C
Technical Specifications
Clock IC Type
Clock Buffer
No. of Outputs
4Outputs
Supply Voltage Max
3.3V
No. of Pins
8Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
AEC-Q100
Frequency
200MHz
Supply Voltage Min
1.8V
Clock IC Case Style
DFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability