Quantity | Price (ex VAT) |
---|---|
1+ | €2,306.000 |
Product Information
Product Overview
The CR2477 NFH-LF is a 2477 3V/950mAh button-cell Non-rechargeable Battery features a lithium manganese dioxide technology with single cell and PCB pins terminals. Two-pin standard tabbed coin cells for vertical mounting on PCBs. Excellent solder ability to solder-plated areas. Suitable for wave-soldering. Solder contacts stainless steel AISI 301, thickness 0.15mm. Tin-plated solder area lead-free (<gt/>99.9% Sn) plated throughout, thickness minimum 2.5µm. Solder ability according to MIL-STD 883C, method 2003.3.
- Excellent solderability to solder-plated areas
- Suitable for wave-soldering
Applications
Portable Devices
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
3V
Lithium Manganese Dioxide
24.5mm
PCB Pins
1
8.4g
-
To Be Advised
2477
950mAh
8.5mm
24.7mm
20.4mm
CR2477
-
Technical Docs (3)
Alternatives for CR2477 NFH-LF
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate