Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,588.000 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€1,588.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR2450 NFH-LF
Order Code4551077
Technical Datasheet
Battery Voltage3V
Battery Size Code2450
Battery TechnologyLithium Manganese Dioxide
Battery Capacity540mAh
External Diameter24.5mm
Battery TerminalsPCB Pins
External Height9.7mm
Pack Quantity1
Weight6.1g
Battery IEC CodeCR2450
Battery NEDA Code5029LC
Product Range-
SVHCTo Be Advised
Product Overview
The CR2450 NFH-LF is a 2450 3V/540mAh Non-rechargeable Coin-cell Battery, lithium manganese dioxide technology with tabs, single-cell, PCB-pin terminals, two-pin standard tabbed coin cells for horizontal mounting on PCBs, excellent solder ability to solder-plated areas, tin-plated solder area lead-free (<gt/>99.9% Sn) plated throughout, thickness minimum 2.5µm, solder ability according to MIL-STD 883C, method 2003.3.
- Solder contacts stainless steel AISI 301, thickness 0.15mm
- Suitable for wave-soldering
Applications
Portable Devices
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
24.5mm
External Height
9.7mm
Weight
6.1g
Battery NEDA Code
5029LC
SVHC
To Be Advised
Battery Size Code
2450
Battery Capacity
540mAh
Battery Terminals
PCB Pins
Pack Quantity
1
Battery IEC Code
CR2450
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
UN Hazard Code:3090