Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1,308.000 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€1,308.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR2325 RH-LF
Order Code4551079
Technical Datasheet
Battery Voltage3V
Battery Size Code2325
Battery TechnologyLithium Manganese Dioxide
Battery Capacity190mAh
External Diameter23mm
Battery TerminalsPCB Pins
External Height4.85mm
Pack Quantity1
External Width23.2mm
External Depth17.8mm
Weight3.3g
Battery IEC CodeCR2325
Battery NEDA Code-
Product Range-
SVHCTo Be Advised
Product Overview
The CR2325 RH-LF is a 3-pin non-rechargeable tabbed coin-cell Lithium Battery with horizontal through-hole mounting and PCB pins terminals. It is designed with lithium/manganese dioxide technology and tin-plated solder area lead free stainless steel AISI 301 solder contacts. It is used for horizontal mounting on PCBs.
- Excellent solderability
- Suitable for wave-soldering
Applications
Power Management, Aerospace, Defence, Military, Industrial
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
23mm
External Height
4.85mm
External Width
23.2mm
Weight
3.3g
Battery NEDA Code
-
SVHC
To Be Advised
Battery Size Code
2325
Battery Capacity
190mAh
Battery Terminals
PCB Pins
Pack Quantity
1
External Depth
17.8mm
Battery IEC Code
CR2325
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
UN Hazard Code:3090