Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRELPOL
Manufacturer Part NoRM84-2012-35-1024
Order Code3459303
Product RangeRM84 Series
Technical Datasheet
348 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.690 |
5+ | €3.500 |
25+ | €3.250 |
50+ | €2.930 |
Price for:Each
Minimum: 1
Multiple: 1
€3.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRELPOL
Manufacturer Part NoRM84-2012-35-1024
Order Code3459303
Product RangeRM84 Series
Technical Datasheet
Contact ConfigurationDPDT-2NC / 2NO
Coil Voltage24VDC
Contact Current8A
Product RangeRM84 Series
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC440V
Relay TerminalsPlug In
Contact Voltage VDC24V
Contact MaterialSilver Alloy
Coil Resistance1.44kohm
Technical Specifications
Contact Configuration
DPDT-2NC / 2NO
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
440V
Contact Voltage VDC
24V
Coil Resistance
1.44kohm
Coil Voltage
24VDC
Product Range
RM84 Series
Coil Type
DC
Relay Terminals
Plug In
Contact Material
Silver Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014