Print Page
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.590 |
5+ | €3.390 |
25+ | €3.160 |
50+ | €2.850 |
Price for:Each
Minimum: 1
Multiple: 1
€3.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRELPOL
Manufacturer Part NoRM84-2012-35-1012
Order Code3459302
Product RangeRM84
Technical Datasheet
Contact ConfigurationDPDT-2NC / 2NO
Coil Voltage12VDC
Contact Current8A
Product RangeRM84
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC440V
Relay TerminalsPlug In
Contact Voltage VDC12V
Contact MaterialSilver Alloy
Coil Resistance360ohm
Technical Specifications
Contact Configuration
DPDT-2NC / 2NO
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
440V
Contact Voltage VDC
12V
Coil Resistance
360ohm
Coil Voltage
12VDC
Product Range
RM84
Coil Type
DC
Relay Terminals
Plug In
Contact Material
Silver Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014