Print Page
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.960 |
5+ | €14.100 |
10+ | €13.760 |
20+ | €13.410 |
50+ | €11.950 |
Price for:Each
Minimum: 1
Multiple: 1
€18.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRELECO
Manufacturer Part NoC10A10X24D
Order Code1011468
Product RangeC10
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current10A
Product RangeC10
Relay MountingSocket
Coil Type-
Contact Voltage VAC400V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance742ohm
Product Overview
The C10A10X24D is a 1-pole general-purpose Power Relay with SPDT contact configuration, silver nickel contact. Coil voltage marked on top of relay, color coded lockable test button. Marking label on relay, 4.75mm flat blade terminals. Not polarity conscious, quick-connect terminals.
- Low signal level
- LED input status indicator
- -20 to 60°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
400V
Contact Voltage VDC
30V
Coil Resistance
742ohm
Coil Voltage
24VDC
Product Range
C10
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021