Print Page
148 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.410 |
5+ | €15.570 |
10+ | €14.810 |
20+ | €13.200 |
50+ | €12.940 |
Price for:Each
Minimum: 1
Multiple: 1
€18.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRELECO
Manufacturer Part NoC10A10BX24AD
Order Code1011472
Product RangeC10-A10
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage6VDC
Contact Current10A
Product RangeC10-A10
Relay MountingSocket
Coil Type-
Contact Voltage VAC400V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance773ohm
Product Overview
The C10A10BX24AD is an Interface Relay with 1 change-over AgSnO₂ contact. This C10-A10 series relay has quick-connect terminal with plug-in mounting.
- 10ms Pick-up time
- 5ms Release time
- IP40 Protection rating
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
400V
Contact Voltage VDC
30V
Coil Resistance
773ohm
Coil Voltage
6VDC
Product Range
C10-A10
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021