Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREISSER
Manufacturer Part NoBLUE WALLPLUG
Order Code3531998
Product RangeReisser - Wall Plugs
Also Known AsGTIN UPC EAN: 5028485500186
Technical Datasheet
17 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €3.240 |
4+ | €3.040 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€3.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerREISSER
Manufacturer Part NoBLUE WALLPLUG
Order Code3531998
Product RangeReisser - Wall Plugs
Also Known AsGTIN UPC EAN: 5028485500186
Technical Datasheet
Thread Size - Imperial-
Thread Size - Metric-
Head TypePozidriv
Thread Length-
External Length50mm
Fastener MaterialPE (Polyethylene)
Fastener Plating-
Product RangeReisser - Wall Plugs
SVHCNo SVHC (25-Jun-2020)
Product Overview
With anti-rotation design at the plug head for extra holding power, these all-purpose lightweight fixings provide a self-locating internal channel for screws. For concrete, natural stone & solid brick applications.
- Premium quality wall plugs
- Manufactured from New PE (polyethylene)
- 10mm Two way expansion in sprues of 10
- Screw Diameter: 6/7mm (No. 12/14)
- Drill Diameter: 10mm
Technical Specifications
Thread Size - Imperial
-
Head Type
Pozidriv
External Length
50mm
Fastener Plating
-
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
-
Thread Length
-
Fastener Material
PE (Polyethylene)
Product Range
Reisser - Wall Plugs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39259010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.292