Quantity | Price (ex VAT) |
---|---|
1+ | €26.450 |
Product Information
Product Overview
Reisser R2 Retinox Wood screws are manufactured to the same specifications as the R2 YZP screws to give consistent performance in all timbers and board materials. The use of A2 Stainless Steel offers high corrosion resistance in tough environments is ideal for sterile, hygiene applications and has resistance to chemicals/ dyes / foodstuffs. The self-colour stainless material is also gives an attractive finish if visible. The 25º needle point gives the ability to penetrate almost all timbers without a pilot hole and the sharp, wide deep thread with unique lubrication gives up to 40% less driving resistance and easy penetration and offers exceptionally high pull out resistance. The deep reinforced pozi drive countersunk head recess allows the best possible fit to the driver bit, reducing “cam out” and providing extra strength at the critical junction between shank and head.
- Thread Form: Full Thread
- Very sharp 25° point with the thread running to the end allowing immediate starting - No need to 'pre-start'
- The sharp, wide, deep, thread penetrates into all timbers without a pilot hole, giving exceptional pull-out
- The invisible Reisser lubricant helps the screw drive in quickly and easily
- The reinforced collar under the head gives additional support preventing snapping
- The collar also allows a wide, deep pozi to be inserted. This reduces the risk of the bit jumping out and rounding off the edges
- Each batch is checked thoroughly to gurantee 'consistency of quality'
Technical Specifications
-
50mm
Stainless Steel
Reisser - R2 Retinox Wood Screws
4mm
-
Flat / Countersunk Head Pozidriv
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate