Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREDAPT
Manufacturer Part NoCPM1200EU
Order Code4559147
Product RangeCPM Series
Technical Datasheet
68 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.780 |
| 10+ | €3.030 |
| 100+ | €2.110 |
| 250+ | €1.940 |
| 500+ | €1.820 |
| 1000+ | €1.690 |
Price for:Each
Minimum: 1
Multiple: 1
€4.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerREDAPT
Manufacturer Part NoCPM1200EU
Order Code4559147
Product RangeCPM Series
Technical Datasheet
Plug MaterialNylon (Polyamide)
Thread SizeM20
External Diameter23mm
Product RangeCPM Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Plug Material
Nylon (Polyamide)
External Diameter
23mm
SVHC
No SVHC (27-Jun-2024)
Thread Size
M20
Product Range
CPM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001