Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €202.790 |
Price for:Each
Minimum: 1
Multiple: 1
€202.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRED LION
Manufacturer Part NoPAXLID00
Order Code1282825
Technical Datasheet
No. of Digits / Alpha3-1/2
Meter FunctionDC Current
Meter Range-199.9µA to +1.999A
Digit Height14.2mm
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Supply Voltage Min103.5VAC
Supply Voltage Max253VAC
Operating Temperature Max60°C
Product Range-
Technical Specifications
No. of Digits / Alpha
3-1/2
Meter Range
-199.9µA to +1.999A
Panel Cutout Height
44.96mm
Supply Voltage Min
103.5VAC
Operating Temperature Max
60°C
Meter Function
DC Current
Digit Height
14.2mm
Panel Cutout Width
91.95mm
Supply Voltage Max
253VAC
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.503496