Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €8.190 |
5+ | €8.180 |
10+ | €7.560 |
50+ | €6.940 |
100+ | €6.800 |
250+ | €6.660 |
Product Information
Product Overview
RSK-2412SRUW/H3/ADJ is a RSK-RUW series regulated SIP8, state-of-the-art isolated DC/DC converter. It also includes ON/OFF control for added convenience and precision. The device delivers high accuracy and tight line and load regulation, ensuring stable performance even in challenging conditions. It also includes continuous short circuit protection and undervoltage lockout (UVLO) for added safety and security. This product is certified according to IEC/EN/UL 62368-1, making it suitable for use in a variety of industrial applications. With a maximum output power of 2W and the ability to operate at 0% minimum load, the RSK-RUW is very versatile. The device also offers high efficiency. Applications include industrial and automation, building and home automation, energy, test and measurements, datacom and telecom.
- Input voltage range from 4.5 to 36V DC, output voltage range from 3.3 to 17V DC
- 167mA max output current, 78% typical efficiency (+25°C)
- Isolation voltage is 3kV DC (1 second, I/P to O/P)
- 8:1 wide input voltage range, no minimum load required
- Black plastic, (UL94 V-0) case material
- Operating temperature range from -40°C to +105°C
- Dimension is (L x W x H) 0.86 x 0.36 x 0.44inch, 3 year warranty
Technical Specifications
ITE, Industrial & Household
8:1
1 Output
167mA
-
3kV
Adjustable
11.1mm
4.5VDC
RSK-RUW Series
SIP
2W
17VDC
-
Regulated
24V
9.2mm
21.8mm
36VDC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate