Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €76.410 |
5+ | €74.870 |
10+ | €73.330 |
50+ | €70.860 |
Product Information
Product Overview
RPMGH5.0-40 is a RPMGE-40 series non-isolated DC/DC converter in a half-brick package. The high efficiency and thermal design of the product mean that minimal derating is required, even at high temperatures. The device is exceptionally suited for 24V, 28V, and 48V power rails as a point of load solution in a distributed power architecture. Trimmable output, remote sense, and remote control features as well as undervoltage lockout, overload, over-temperature, and short circuit protections are standard. Application includes industrial and automation, building and home automation, energy, datacom, telecom, and infrastructure.
- 40A non isolated half brick
- Wide input range from 18 to 75VDC (CIN= 470µF + COUT= 2000µF), 5V output voltage
- 40A max output current, 91% typ efficiency
- Standard eighth brick format, high efficiency
- Operating temperature derates to 120°C, 3 years warranty
- Internal operating frequency range from 400KHz to 440KHz
- FR4, (UL94 V-0) PCB type material
- Operating temperature range from -40°C to +120°C
- Dimension is (L x W x H) 57.65 x 60.96 x 14.98mm
Technical Specifications
ITE, Industrial & Household
200W
8V
Adjustable
75VDC
57.9mm
RPMGH-40 Series
Half Brick
3.3V
40A
18VDC
15mm
61mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate