Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPA300E-4832S/N/H
Order Code3874677
Product RangeRPA300E Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €86.740 |
5+ | €86.330 |
10+ | €85.910 |
50+ | €80.430 |
Price for:Each
Minimum: 1
Multiple: 1
€86.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPA300E-4832S/N/H
Order Code3874677
Product RangeRPA300E Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick
Input Ratio-
Output Power Max300W
No. of Outputs1 Output
Output Voltage - Output 132V
Output Current - Output 19.4A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width22.8mm
Height11mm
Depth58.8mm
Input Voltage DC Min36V
Input Voltage DC Max72V
Product RangeRPA300E Series
SVHCLead (21-Jan-2025)
Product Overview
Low cost 300W DC/DC converter in industry standard 1/8th brick low profile. Applications include demanding industrial power supplies, telecom and PoE circuits.
- Eighth brick format
- 36-72VDC input voltage range
- 2.25KV basic isolation
- Remote ON/OFF, sense and trim pins
- UVLO, OTP, OVP, OCP and SCP
- 94.8% efficiency (typical)
- Integrated heat spreader
- 32VDC nom. output voltage
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
9.4A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
11mm
Input Voltage DC Min
36V
Product Range
RPA300E Series
DC / DC Converter Type
Eighth Brick
Output Power Max
300W
Output Voltage - Output 1
32V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
22.8mm
Depth
58.8mm
Input Voltage DC Max
72V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04