Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPA200H-11048SRUW/P
Order Code2889092
Product RangeRPA200H-RUW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €293.350 |
Price for:Each
Minimum: 1
Multiple: 1
€293.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPA200H-11048SRUW/P
Order Code2889092
Product RangeRPA200H-RUW Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeHalf Brick
Input Ratio8:1
Output Power Max200W
No. of Outputs1 Output
Output Voltage - Output 148V
Output Current - Output 14.2A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4.2kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width60.6mm
DC / DC Converter MountingThrough Hole
Height13mm
Depth63.1mm
Input Voltage DC Min16.5V
Input Voltage DC Max140V
Product RangeRPA200H-RUW Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
8:1
No. of Outputs
1 Output
Output Current - Output 1
4.2A
Output Current - Output 2
-
Isolation Voltage
4.2kV
DC / DC Converter Output Type
Fixed, Adjustable
DC / DC Converter Mounting
Through Hole
Depth
63.1mm
Input Voltage DC Max
140V
SVHC
No SVHC (21-Jan-2025)
DC / DC Converter Type
Half Brick
Output Power Max
200W
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
110V
Width
60.6mm
Height
13mm
Input Voltage DC Min
16.5V
Product Range
RPA200H-RUW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144242