Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRPA150E-4812SEW/P
Order Code3772146
Product RangeRPA150E-EW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €136.870 |
5+ | €135.130 |
10+ | €133.380 |
Price for:Each
Minimum: 1
Multiple: 1
€136.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPA150E-4812SEW/P
Order Code3772146
Product RangeRPA150E-EW Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEighth Brick
Input Ratio6:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 113A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width22.9mm
Height13.5mm
Depth58.4mm
Input Voltage DC Min9V
Input Voltage DC Max60V
Product RangeRPA150E-EW Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Compact, eighth brick encapsulated DC/DC converter
- 150W eighth brick single output industrial grade isolated DC/DC converter
- 6:1 wide input voltage range (9-60VDC)
- 3KVDC Isolation
- Efficiency up to 92%
- UL62368-1 and IEC/EN62368-1 certified
- Meets EN50155, EN45545-2 and EN50121-3-2
- 12VDC nominal output voltage
Technical Specifications
Power Supply Applications
ITE
Input Ratio
6:1
No. of Outputs
1 Output
Output Current - Output 1
13A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
13.5mm
Input Voltage DC Min
9V
Product Range
RPA150E-EW Series
DC / DC Converter Type
Eighth Brick
Output Power Max
150W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
22.9mm
Depth
58.4mm
Input Voltage DC Max
60V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0505