Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRBB10-2.0
Order Code3677265
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeModule
Output Power Max20W
Output Voltage Min1V
Output Voltage Max5.5V
Output Current Max4A
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Min2.3V
Input Voltage DC Max5.5V
Height3.75mm
Depth12.19mm
Width12.19mm
Product Range-
Technical Specifications
Power Supply Applications
ITE
Output Power Max
20W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Max
5.5V
Depth
12.19mm
Product Range
-
DC / DC Converter Type
Module
Output Voltage Min
1V
Output Current Max
4A
Input Voltage DC Min
2.3V
Height
3.75mm
Width
12.19mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011