Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRACV06-24-LP
Order Code2846215
Product RangeRACV06 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €10.940 |
| 5+ | €10.000 |
| 10+ | €9.380 |
| 50+ | €8.570 |
| 100+ | €8.240 |
| 250+ | €7.870 |
Price for:Each
Minimum: 1
Multiple: 1
€10.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACV06-24-LP
Order Code2846215
Product RangeRACV06 Series
Technical Datasheet
Power Supply Applications-
Output Power Max6W
Output Voltage Max24VDC
Output Current250mA
LED Driver ModeConstant Voltage
Input Voltage Min198V
Input Voltage Max264V
Product RangeRACV06 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
24VDC
LED Driver Mode
Constant Voltage
Input Voltage Max
264V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
6W
Output Current
250mA
Input Voltage Min
198V
Product Range
RACV06 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045