Quantity | Price (ex VAT) |
---|---|
18+ | €29.670 |
Product Information
Product Overview
RACM90-48SK/ENC is a RACM90-K series enclosed, single output AC/DC power supply. It provides 90W output and is Limited Power Source (LPS)-rated according to safety standards for medical, ITE, industrial and household markets. With an industry-standard 2”x4” footprint, variants are available as an open card or with an enclosure. Input is wide-range and the output is tightly regulated and easy system integration is enabled by a wide compliance margin to EMC standard EN55032 class B. On-board dual fuses are included and the product includes immunity to surges for installation class 3 and over-voltage category OVCIII. Certifications are maintained to 4000m altitude and with a wide operating temperature range, the series is one of the most versatile on the market.
- Input voltage range from 85 to 264VAC
- Output voltage is 48VDC
- Output current rated is 1.87A
- Efficiency is 90%
- Operating temperature from -40°C to +90°C
- 2MOPP medical certified, B and BF compliant
- ANSI/AAMI ES60601-1 Ed 3.1, CSA/CAN-C22.2, IEC62368-1, IEC/EN 60601-1, 60335-1, 61558-2-16 certified
- EN55032, EN55035 compliant
- 2.4” x 4.6” size
- 3 years warranty
Technical Specifications
ITE, Industrial, Medical & Household
90W
1.87A
-
-
-
Fixed
No SVHC (21-Jan-2025)
1Outputs
48V
-
-
-
85V AC to 264V AC
RACM90-K Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate