Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRACD07-500
Order Code3255651
Product RangeRACD07 Series
Technical Datasheet
17 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.400 |
| 5+ | €13.480 |
| 10+ | €13.120 |
| 50+ | €11.970 |
| 100+ | €11.540 |
| 250+ | €11.290 |
Price for:Each
Minimum: 1
Multiple: 1
€15.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACD07-500
Order Code3255651
Product RangeRACD07 Series
Technical Datasheet
Power Supply Applications-
Output Power Max7W
Output Voltage Max14.5VDC
Output Current500mA
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max295V
Product RangeRACD07 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
14.5VDC
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
7W
Output Current
500mA
Input Voltage Min
90V
Product Range
RACD07 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074