Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoRACD07-350
Order Code2440316
Product RangeRACD07 Series
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €18.990 |
5+ | €18.250 |
10+ | €17.860 |
20+ | €17.470 |
50+ | €17.110 |
Price for:Each
Minimum: 1
Multiple: 1
€18.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRACD07-350
Order Code2440316
Product RangeRACD07 Series
Technical Datasheet
Power Supply Applications-
Output Power Max7W
Output Voltage Max21VDC
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min90V
Input Voltage Max295V
Product RangeRACD07 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RACD07 series 1-output 7W AC/DC LED Driver with universal AC input 90 to 295VAC and constant current operation. The case is constructed from plastic. The RACD07 series offers overload, overcurrent and short circuit safety protections.
- 47 to 63Hz Input frequency range
- 30mAp-p Typical output current ripple
- <lt/>1 second Start-up time
- 18ms Minimum hold-up time
- 45kHz Operating frequency
- IP67 Protection rating
Applications
Power Management, Industrial
Warnings
LED Drivers may not be used without a load. It must be switched on the primary side only. Noncompliance may damage the LED or reduce its lifetime.
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
21VDC
LED Driver Mode
Constant Current
Input Voltage Max
295V
SVHC
No SVHC (21-Jan-2025)
Output Power Max
7W
Output Current
350mA
Input Voltage Min
90V
Product Range
RACD07 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074