Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR24C2T25/R-CT
Order Code4574460
Product RangeR24C2T25/R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.680 |
5+ | €8.330 |
10+ | €7.970 |
50+ | €7.600 |
100+ | €6.860 |
250+ | €6.630 |
Price for:Each
Minimum: 1
Multiple: 1
€8.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR24C2T25/R-CT
Order Code4574460
Product RangeR24C2T25/R Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSSOP-36, Module
Input Ratio-
Output Power Max2.5W
No. of Outputs2 Output
Output Voltage - Output 122.5V
Output Current - Output 1100mA
Output Voltage - Output 2-22.5V
Output Current - Output 2-12mA
Output RegulationRegulated
Isolation Voltage5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeProgrammable
Width7.5mm
Height3.55mm
Depth12.83mm
Input Voltage DC Min21V
Input Voltage DC Max27V
Product RangeR24C2T25/R Series
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
-12mA
Isolation Voltage
5kV
DC / DC Converter Output Type
Programmable
Height
3.55mm
Input Voltage DC Min
21V
Product Range
R24C2T25/R Series
DC / DC Converter Type
SSOP-36, Module
Output Power Max
2.5W
Output Voltage - Output 1
22.5V
Output Voltage - Output 2
-22.5V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
7.5mm
Depth
12.83mm
Input Voltage DC Max
27V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001