Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-78AA3.3-1.0SMD
Order Code1793149
Product RangeR-78AA-1.0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10.090 |
5+ | €9.720 |
10+ | €9.570 |
50+ | €8.950 |
100+ | €8.840 |
250+ | €8.660 |
Price for:Each
Minimum: 1
Multiple: 1
€10.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78AA3.3-1.0SMD
Order Code1793149
Product RangeR-78AA-1.0 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Output Power Max5.5W
Output Voltage Min3V
Output Voltage Max5.5V
Output Current Max1A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min4.75V
Input Voltage DC Max18V
Height8.8mm
Depth15.3mm
Width9.6mm
Product RangeR-78AA-1.0 Series
Product Overview
The R-78AA3.3-1.0SMD is a 5.5W surface-mount non-isolated DC/DC Converter for use with battery-powered application. High efficiency switching regulator ideally suited to modern pick-and-place mass production. The efficiency of up to 94% means that very little energy is wasted as heat. The additional features of remote ON/OFF control and adjustable output voltages will find many uses.
- Short circuit protection, thermal shutdown
- Remote ON/OFF control
- Very low shutdown current
Applications
Power Management, Industrial, Medical, Automotive
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5.5W
Output Voltage Max
5.5V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
18V
Depth
15.3mm
Product Range
R-78AA-1.0 Series
DC / DC Converter Type
Surface Mount DIP
Output Voltage Min
3V
Output Current Max
1A
Input Voltage DC Min
4.75V
Height
8.8mm
Width
9.6mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027