Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-533.3PA
Order Code2440298
Product RangeR-5xxxA
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-533.3PA
Order Code2440298
Product RangeR-5xxxA
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Output Power Max16.5W
Output Voltage Min1.6V
Output Voltage Max5.5V
Output Current Max3A
Input Voltage DC Min4.5V
DC / DC Converter Output TypeAdjustable
Input Voltage DC Max18V
Height15mm
Depth32.2mm
Width9.1mm
Product RangeR-5xxxA
SVHCNo SVHC (25-Jun-2020)
Product Overview
The R-533.3PA is a 16.5W through hole-mount non-isolated DC/DC Converter with adjustable output voltage. High performance 1.2 to 5.0V, 2 to 5A integrated switching regulator (ISR) with short circuit protection reduces the short circuit input current to under 50mA. Synchronous - rectified design yields excellent efficiencies up to 96%. Autosense function compensates for any losses in long circuit loops.
- Auto-sense
- Synchronous rectification design
- 2, 3, 4 and 5A Adjustable positive step down integrated switching regulator
- Over load protection (125% full load typical), remote ON/OFF control (ground off)
- Wide input range
- Continuous short circuit protection (short circuit input current, Iin sc<50mA)
Applications
Signal Processing, Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
16.5W
Output Voltage Max
5.5V
Input Voltage DC Min
4.5V
Input Voltage DC Max
18V
Depth
32.2mm
Product Range
R-5xxxA
DC / DC Converter Type
SIP
Output Voltage Min
1.6V
Output Current Max
3A
DC / DC Converter Output Type
Adjustable
Height
15mm
Width
9.1mm
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009