Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREAN
Manufacturer Part NoRCX5F-Z-001-1
Order Code4079446
Product RangeXLR Z-Series (IP65)
Technical Datasheet
30 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.990 |
10+ | €4.230 |
100+ | €3.860 |
250+ | €3.740 |
500+ | €3.650 |
1000+ | €3.560 |
Price for:Each
Minimum: 1
Multiple: 1
€4.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerREAN
Manufacturer Part NoRCX5F-Z-001-1
Order Code4079446
Product RangeXLR Z-Series (IP65)
Technical Datasheet
No. of Contacts5Contacts
Connector MountingCable Mount
Contact PlatingTin Plated Contacts
Connector Body MaterialZinc Diecast Body
Product RangeXLR Z-Series (IP65)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Connector Body Material
Zinc Diecast Body
SVHC
No SVHC (17-Dec-2015)
Gender
Receptacle
Contact Plating
Tin Plated Contacts
Product Range
XLR Z-Series (IP65)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032