Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoZH150-24/12-0-4M
Order Code3274343
Product RangeZH-150 Series
Technical Datasheet
46 In Stock
51 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €107.620 |
5+ | €99.080 |
10+ | €95.710 |
25+ | €92.290 |
50+ | €86.710 |
100+ | €84.010 |
Price for:Each
Minimum: 1
Multiple: 1
€107.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoZH150-24/12-0-4M
Order Code3274343
Product RangeZH-150 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.945"
I.D. Supplied - Metric24mm
Shrink Tubing / Boot ColourBlack
Length - Imperial13.1ft
Length - Metric4m
I.D. Recovered Max - Imperial0.472"
I.D. Recovered Max - Metric12mm
Shrink Tubing / Boot MaterialLSZH (Low Smoke Zero Halogen)
Product RangeZH-150 Series
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
24mm
Length - Imperial
13.1ft
I.D. Recovered Max - Imperial
0.472"
Shrink Tubing / Boot Material
LSZH (Low Smoke Zero Halogen)
I.D. Supplied - Imperial
0.945"
Shrink Tubing / Boot Colour
Black
Length - Metric
4m
I.D. Recovered Max - Metric
12mm
Product Range
ZH-150 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
Product traceability