Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoVERSAFLEX-3/8-0-SP
Order Code2798026
Product RangeVersaflex Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €205.140 |
5+ | €179.500 |
10+ | €148.730 |
25+ | €142.720 |
50+ | €139.870 |
100+ | €137.010 |
Price for:Reel of 150
Minimum: 1
Multiple: 1
€205.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoVERSAFLEX-3/8-0-SP
Order Code2798026
Product RangeVersaflex Series
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter9.525mm
Length - Metric150m
Length - Imperial492ft
Product RangeVersaflex Series
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black
Length - Metric
150m
Product Range
Versaflex Series
Sleeving Material
PE (Polyester)
Internal Diameter
9.525mm
Length - Imperial
492ft
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for VERSAFLEX-3/8-0-SP
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5