Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoV2-1.5-0-SP-SM
Order Code3236437
Product RangeVersafit V2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €129.610 |
5+ | €113.410 |
10+ | €93.970 |
25+ | €92.090 |
50+ | €90.210 |
100+ | €88.330 |
Price for:Reel of 200
Minimum: 1
Multiple: 1
€129.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoV2-1.5-0-SP-SM
Order Code3236437
Product RangeVersafit V2 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.075"
I.D. Supplied - Metric2.1mm
Shrink Tubing / Boot ColourBlack
Length - Imperial656.2ft
Length - Metric200m
I.D. Recovered Max - Imperial0.03"
I.D. Recovered Max - Metric0.75mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeVersafit V2 Series
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2.1mm
Length - Imperial
656.2ft
I.D. Recovered Max - Imperial
0.03"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.075"
Shrink Tubing / Boot Colour
Black
Length - Metric
200m
I.D. Recovered Max - Metric
0.75mm
Product Range
Versafit V2 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001