Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTMS-CCUV-SLEEVE-8-X-65MM
Order Code3236433
Product RangeTMS-CCUV Series
Technical Datasheet
1,495 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €4.320 |
10+ | €3.410 |
100+ | €3.380 |
250+ | €3.080 |
500+ | €2.870 |
1000+ | €2.520 |
Price for:Each
Minimum: 1
Multiple: 1
€4.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTMS-CCUV-SLEEVE-8-X-65MM
Order Code3236433
Product RangeTMS-CCUV Series
Technical Datasheet
Shrink Ratio-
I.D. Supplied - Imperial1.5"
I.D. Supplied - Metric38mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial2.55"
Length - Metric65mm
I.D. Recovered Max - Imperial0.75"
I.D. Recovered Max - Metric19mm
Shrink Tubing / Boot Material-
Product RangeTMS-CCUV Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
-
I.D. Supplied - Metric
38mm
Length - Imperial
2.55"
I.D. Recovered Max - Imperial
0.75"
Shrink Tubing / Boot Material
-
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
1.5"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
65mm
I.D. Recovered Max - Metric
19mm
Product Range
TMS-CCUV Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175