Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTD02Y-1
Order Code2797641
Product RangeSTD Series
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €30.890 |
| 10+ | €18.730 |
| 25+ | €16.520 |
| 100+ | €14.310 |
| 250+ | €13.270 |
| 500+ | €13.000 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
€30.89 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSTD02Y-1
Order Code2797641
Product RangeSTD Series
Technical Datasheet
Marker TypeSnap On Pre Printed
Legend1
Legend ColourBlack
Marker ColourYellow
Marker Dimensions-
Cable Diameter Max1.8mm
Cable Diameter Min1.4mm
Marker MaterialPOM (Polyoxymethylene)
Product RangeSTD Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Marker Type
Snap On Pre Printed
Legend Colour
Black
Marker Dimensions
-
Cable Diameter Min
1.4mm
Product Range
STD Series
Legend
1
Marker Colour
Yellow
Cable Diameter Max
1.8mm
Marker Material
POM (Polyoxymethylene)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001