Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSRFR-2.9/1.7-8-SP
Order Code3236430
Product RangeSRFR Series
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3,182.000 |
5+ | €3,108.000 |
10+ | €3,046.000 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
€3,182.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSRFR-2.9/1.7-8-SP
Order Code3236430
Product RangeSRFR Series
Shrink Ratio1.5:1
I.D. Supplied - Imperial0.11"
I.D. Supplied - Metric2.9mm
Shrink Tubing / Boot ColourGrey
Length - Imperial164ft
Length - Metric50m
I.D. Recovered Max - Imperial0.07"
I.D. Recovered Max - Metric1.7mm
Shrink Tubing / Boot MaterialSilicone Rubber
Product RangeSRFR Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
1.5:1
I.D. Supplied - Metric
2.9mm
Length - Imperial
164ft
I.D. Recovered Max - Imperial
0.07"
Shrink Tubing / Boot Material
Silicone Rubber
SVHC
To Be Advised
I.D. Supplied - Imperial
0.11"
Shrink Tubing / Boot Colour
Grey
Length - Metric
50m
I.D. Recovered Max - Metric
1.7mm
Product Range
SRFR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001