Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS02-12-RCS453
Order Code2908946
Product RangeS02-XX-R Series
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €3.150 |
10+ | €2.730 |
25+ | €2.450 |
50+ | €2.390 |
100+ | €2.310 |
500+ | €2.150 |
Price for:Each
Minimum: 1
Multiple: 1
€3.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoS02-12-RCS453
Order Code2908946
Product RangeS02-XX-R Series
Connector TypeTerminator
Internal Diameter3.68mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length16.5mm
Wire Gauge24AWG
Product RangeS02-XX-R Series
Technical Specifications
Connector Type
Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
16.5mm
Product Range
S02-XX-R Series
Internal Diameter
3.68mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
24AWG
SVHC
Hexabromocyclododecane (HBCDD)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Hexabromocyclododecane (HBCDD)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability