Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRW-175-E-1/16-X-SP
Order Code3236417
Product RangeRW-175-E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €493.200 |
5+ | €436.250 |
10+ | €404.030 |
25+ | €398.750 |
50+ | €377.180 |
100+ | €361.750 |
Price for:Reel of 300
Minimum: 1
Multiple: 1
€493.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRW-175-E-1/16-X-SP
Order Code3236417
Product RangeRW-175-E Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.06"
I.D. Supplied - Metric1.6mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial984ft
Length - Metric300m
I.D. Recovered Max - Imperial0.03"
I.D. Recovered Max - Metric0.8mm
Shrink Tubing / Boot MaterialPVDF (Polyvinylidene Fluoride)
Product RangeRW-175-E Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.6mm
Length - Imperial
984ft
I.D. Recovered Max - Imperial
0.03"
Shrink Tubing / Boot Material
PVDF (Polyvinylidene Fluoride)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.06"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
300m
I.D. Recovered Max - Metric
0.8mm
Product Range
RW-175-E Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001