Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoEVSW-50/25-3-SP
Order Code4208925
Product RangeEVSW Series
Technical Datasheet
36 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €228.510 |
5+ | €228.500 |
10+ | €228.490 |
25+ | €228.480 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€228.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoEVSW-50/25-3-SP
Order Code4208925
Product RangeEVSW Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial1.97"
I.D. Supplied - Metric50mm
Shrink Tubing / Boot ColourOrange
Length - Imperial131.2ft
Length - Metric40m
I.D. Recovered Max - Imperial0.98"
I.D. Recovered Max - Metric25mm
Shrink Tubing / Boot MaterialIrradiated PO (Polyolefin)
Product RangeEVSW Series
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
50mm
Length - Imperial
131.2ft
I.D. Recovered Max - Imperial
0.98"
Shrink Tubing / Boot Material
Irradiated PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
1.97"
Shrink Tubing / Boot Colour
Orange
Length - Metric
40m
I.D. Recovered Max - Metric
25mm
Product Range
EVSW Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054