Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoES2000-NO.1-C1-0-STK
Order Code3236585
Technical Datasheet
23 In Stock
250 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.610 |
10+ | €4.570 |
100+ | €3.860 |
250+ | €3.770 |
500+ | €3.690 |
1000+ | €3.620 |
Price for:Each
Minimum: 1
Multiple: 1
€5.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoES2000-NO.1-C1-0-STK
Order Code3236585
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial0.23"
I.D. Supplied - Metric5.72mm
Shrink Tubing / Boot ColourBlack
Length - Imperial4ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.05"
I.D. Recovered Max - Metric1.27mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
5.72mm
Length - Imperial
4ft
I.D. Recovered Max - Imperial
0.05"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.23"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
1.27mm
Product Range
-
Alternatives for ES2000-NO.1-C1-0-STK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001