Print Page
Image is for illustrative purposes only. Please refer to product description.
163 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €13.610 |
10+ | €10.840 |
25+ | €10.580 |
50+ | €10.320 |
100+ | €8.560 |
Price for:Each
Minimum: 1
Multiple: 1
€13.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-133-06
Order Code3464321
Connector TypeCoaxial Terminator
Connector TypeCoaxial Terminator
Internal Diameter4.7mm
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Insulator Length28mm
Wire Gauge22AWG
Product Range-
Technical Specifications
Connector Type
Coaxial Terminator
Internal Diameter
4.7mm
Insulator Material
PVDF (Polyvinylidene Fluoride)
Wire Gauge
22AWG
Connector Type
Coaxial Terminator
Insulator Colour
Blue (Transparent)
Insulator Length
28mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948
Product traceability