Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCM-SCE-TP-1/2-6H-9
Order Code2797600
Product RangeCM-SCE-TP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €243.110 |
5+ | €188.770 |
10+ | €173.990 |
25+ | €170.510 |
50+ | €167.030 |
100+ | €163.550 |
Price for:Pack of 250
Minimum: 1
Multiple: 1
€243.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCM-SCE-TP-1/2-6H-9
Order Code2797600
Product RangeCM-SCE-TP Series
Technical Datasheet
Marker TypeTie On Printable Plate
Legend-
Legend Colour-
Marker ColourWhite
Marker Dimensions12.7mm x 50.8mm
Cable Diameter Max-
Cable Diameter Min12.5mm
Marker MaterialPO (Polyolefin)
Product RangeCM-SCE-TP Series
Technical Specifications
Marker Type
Tie On Printable Plate
Legend Colour
-
Marker Dimensions
12.7mm x 50.8mm
Cable Diameter Min
12.5mm
Product Range
CM-SCE-TP Series
Legend
-
Marker Colour
White
Cable Diameter Max
-
Marker Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.410047