Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCBMS-10-P
Order Code2946793
Product RangeInstalite CBMS Series
Also Known AsEG1595-000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price (ex VAT) |
---|---|
6+ | €884.150 |
Price for:Reel of 200
Minimum: 6
Multiple: 6
€5,304.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCBMS-10-P
Order Code2946793
Product RangeInstalite CBMS Series
Also Known AsEG1595-000
Technical Datasheet
Sleeving / Tubing TypeProtective
Sleeving MaterialPBT (Polybutylene Terephthalate)
Sleeving ColourGreen
Internal Diameter10mm
Length - Metric200m
Length - Imperial656.2ft
Product RangeInstalite CBMS Series
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Sleeving / Tubing Type
Protective
Sleeving Colour
Green
Length - Metric
200m
Product Range
Instalite CBMS Series
Sleeving Material
PBT (Polybutylene Terephthalate)
Internal Diameter
10mm
Length - Imperial
656.2ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032