Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBSTS-27X4
Order Code1210554
Technical Datasheet
81 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.040 |
5+ | €28.850 |
10+ | €26.700 |
25+ | €25.660 |
50+ | €23.900 |
100+ | €22.790 |
Price for:Each
Minimum: 1
Multiple: 1
€32.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBSTS-27X4
Order Code1210554
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial2.7"
I.D. Supplied - Metric68.6mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.901"
I.D. Recovered Max - Metric22.9mm
Shrink Tubing / Boot MaterialPolymer
Product Range-
Product Overview
The BSTS-27X4 is a black Heat Shrink Tubing made of irradiated modified polyolefin and offers 3:1 shrink ratio. The tubing is a rugged polymer that resists moisture, fungus and weathering. It also has excellent electrical properties. This tubing is useful in applications where insulation, abrasion resistance and strain relief are important. When used with sealant tape (S-1305 for flame-retardant or S-1278 for non-flame-retardant), it can provide a watertight system in non-pressurized applications.
- 121°C Minimum full recovery temperature
- -55 to 110°C Operating temperature range
Applications
Power Management, Safety, Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
68.6mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.901"
Shrink Tubing / Boot Material
Polymer
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
2.7"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
22.9mm
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54431