Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBPTM-50/20-A/U-4(S30)
Order Code3236128
Product RangeBPTM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBPTM-50/20-A/U-4(S30)
Order Code3236128
Product RangeBPTM Series
Technical Datasheet
Shrink Ratio-
I.D. Supplied - Imperial1.97"
I.D. Supplied - Metric50mm
Shrink Tubing / Boot ColourRed
Length - Imperial98.4ft
Length - Metric30m
I.D. Recovered Max - Imperial0.79"
I.D. Recovered Max - Metric20mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeBPTM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Shrink Ratio
-
I.D. Supplied - Metric
50mm
Length - Imperial
98.4ft
I.D. Recovered Max - Imperial
0.79"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
1.97"
Shrink Tubing / Boot Colour
Red
Length - Metric
30m
I.D. Recovered Max - Metric
20mm
Product Range
BPTM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001