Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoAGRF500
Order Code1345893
Product RangePolySwitch AGRF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.709 |
10+ | €0.573 |
50+ | €0.509 |
100+ | €0.487 |
200+ | €0.465 |
500+ | €0.428 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoAGRF500
Order Code1345893
Product RangePolySwitch AGRF Series
Technical Datasheet
Product RangePolySwitch AGRF Series
Thermistor MountingThrough Hole
Voltage Rating16VDC
Holding Current5A
Trip Current9.4A
Time to Trip2.5s
Fuse ShapeRectangular
Current Rating Max100A
Lead Spacing5.8mm
Diameter-
Length-
Thickness3mm
Height15.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification StandardAEC-Q200
Product Overview
Applications
Automotive
Technical Specifications
Product Range
PolySwitch AGRF Series
Voltage Rating
16VDC
Trip Current
9.4A
Fuse Shape
Rectangular
Lead Spacing
5.8mm
Length
-
Height
15.6mm
Operating Temperature Max
85°C
Thermistor Mounting
Through Hole
Holding Current
5A
Time to Trip
2.5s
Current Rating Max
100A
Diameter
-
Thickness
3mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00054
Product traceability